The ADM810SART-REEL is a single-element ultra-low power watchdog timer IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a surface mount SOT-23 package. The device is powered by a supply voltage between 1V and 5.5V and draws a maximum supply current of 60uA. The reset threshold voltage is between 2.89V and 2.96V.
Analog Devices ADM810SART-REEL technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.93V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM810SART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.