
This surface mount power supply support circuit is a single-channel, general-purpose integrated circuit designed for power management. It features a reset function with an active-high output and a reset delay time of 840ms. Operating across a voltage range of 1V to 5.5V, it monitors a single voltage with a threshold range of 3.04V to 3.11V. The device exhibits a maximum supply current of 60µA and operates within a temperature range of -40°C to 125°C. Packaged in SC-70, it is supplied on tape and reel.
Analog Devices ADM810TAKS-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.11V |
| Min Reset Threshold Voltage | 3.04V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.11V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.04V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM810TAKS-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
