1-channel power supply support circuit, SOT-23-3 package, surface mount. Features a reset threshold voltage range of 2.28V to 2.35V, with a typical threshold of 2.32V. Operates from 1V to 5.5V supply voltage, consuming a maximum of 60uA supply current. Offers active high, push-pull output with an 840ms reset delay and 140ms reset timeout. Maximum operating temperature is 125°C, minimum is -40°C. Packaged in tape and reel.
Analog Devices ADM810ZART-REEL technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Current | 60uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 60uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 840ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 60uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM810ZART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
