
Surface mount, 4-pin, SOT-143 package, this single-channel power supply support circuit features a push-pull, totem-pole output. It monitors one voltage with reset thresholds ranging from 3.03V to 3.14V, offering active-low reset functionality with a 700ms delay and 140ms timeout. Operating from 1V to 5.5V, it consumes a maximum of 10µA supply current and dissipates up to 200mW. This RoHS compliant component is supplied on tape and reel.
Analog Devices ADM811-3TARTZ-RL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.14V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reset | Active Low |
| Reset Delay Time | 700ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM811-3TARTZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
