
Microprocessor supervisory circuit in a 4-lead SOT package, designed for surface mount applications. Features a logic-low RESET bar output and monitors a single voltage with a reset threshold range of 3.03V to 3.14V. Operates from 1V to 5.5V with a maximum supply current of 10µA. Includes a 700ms reset delay and a 140ms reset timeout. RoHS compliant with a maximum power dissipation of 200mW and an operating temperature range of -40°C to 85°C.
Analog Devices ADM811-3TARTZ-RL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 700ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM811-3TARTZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
