
1-channel power supply support circuit, surface mount, SOT-143-4 package. Features active-low, push-pull output with a reset delay of 560ms and reset timeout of 140ms. Operates from 1V to 5.5V supply voltage with a maximum power dissipation of 200mW. Monitored voltage threshold ranges from 4.54V to 4.72V, with a typical supply current of 15uA.
Sign in to ask questions about the Analog Devices ADM811LART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811LART-REEL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.72V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM811LART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
