
Surface mount microprocessor supervisory circuit featuring active-low reset with a push-pull output. Monitors a single voltage with a reset threshold range of 4.54V to 4.72V and a reset delay time of 560ms. Operates from 1V to 5.5V supply voltage with a maximum supply current of 15µA. Housed in a 4-lead SOT package with dimensions of 3.04mm length, 1.4mm width, and 1.07mm height, offering 200mW power dissipation.
Sign in to ask questions about the Analog Devices ADM811LARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811LARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Height | 1.07mm |
| Lead Free | Contains Lead |
| Length | 3.04mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM811LARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
