
The ADM811MART-REEL is a surface mount power management IC with a maximum power dissipation of 200mW and an operating temperature range of -40°C to 85°C. It has a single element and is packaged in a SOT-143 package. The IC has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V, with a maximum supply current of 15uA. The device is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM811MART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811MART-REEL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.38V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM811MART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
