
Surface mount supervisory circuit with a 4.38V threshold voltage, monitoring a single voltage. Features active low push-pull output, 560ms reset delay, and 140ms reset timeout. Operates from 1V to 5.5V supply with a maximum supply current of 15uA. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C. Packaged in SOT-143-4 on tape and reel.
Sign in to ask questions about the Analog Devices ADM811MART-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811MART-REEL7 technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.46V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM811MART-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
