The ADM811RART-REEL is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 200mW and a maximum supply current of 10uA. The device is packaged in a SOT-143 case and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Sign in to ask questions about the Analog Devices ADM811RART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811RART-REEL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 2.63V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM811RART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.