
IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO4, TO-253AA, SOT-143, 4 PIN, Power Management Circuit
Sign in to ask questions about the Analog Devices ADM811TART-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811TART-REEL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM811TART-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
