
Microprocessor supervisory circuit, surface mount, in a 4-lead SOT package (1.3mm W x 2.9mm L x 0.9mm H). Features a logic-low reset bar output with a reset delay time of 560ms and reset timeout of 140ms. Monitors a single voltage with a threshold range of 3.03V to 3.14V. Operates from 1V to 5.5V supply voltage, with a maximum supply current of 10uA. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM811TARTZ-REEL7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811TARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Height | 0.9mm |
| Lead Free | Contains Lead |
| Length | 2.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| Width | 1.3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM811TARTZ-REEL7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
