Single-channel supervisory circuit with active-low, push-pull output. Features a reset threshold voltage range of 2.28V to 2.35V, with a typical threshold of 2.32V. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 10µA supply current. Includes a reset delay time of 560ms and a reset timeout of 140ms. Packaged in a SOT-143-4 surface-mount case, this RoHS-compliant component offers a maximum power dissipation of 200mW and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices ADM811ZARTZ-REEL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM811ZARTZ-REEL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.35V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM811ZARTZ-REEL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
