
Surface mount microprocessor supervisory circuit with a logic high RESET output. Features a reset threshold voltage range of 4.54V to 4.72V, operating from a 1V to 5.5V supply. This integrated circuit offers a maximum supply current of 15µA and a power dissipation of 200mW. The reset delay time is 560ms, with a reset timeout of 140ms. Packaged in a 4-lead SOT-143, it is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM812LARTZ-REEL7 technical specifications.
| Package/Case | SOT |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 4.72V |
| Min Reset Threshold Voltage | 4.54V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.72V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reach SVHC Compliant | No |
| Reset | Active High |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 15uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.54V |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
