
Surface mount supervisory circuit with a single channel, SOT-143-4 package. Features a reset threshold voltage range of 4.3V to 4.46V, with a typical reset delay of 560ms and timeout of 140ms. Operates with a supply voltage from 1V to 5.5V and consumes a maximum supply current of 15uA. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C. Output stage is push-pull with totem-pole configuration.
Analog Devices ADM812MART-REEL technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 4.46V |
| Min Reset Threshold Voltage | 4.3V |
| Max Supply Current | 15uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.46V |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 15uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.3V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM812MART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
