1-channel power supply support circuit, surface mount, SOT-143 package. Features a reset threshold voltage range of 2.58V to 2.68V, with an active high reset output and a reset delay time of 560ms. Operates with a supply voltage from 1V to 5.5V and a low supply current of 10µA. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM812RART-REEL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 2.68V |
| Min Reset Threshold Voltage | 2.58V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.68V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reset | Active High |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.58V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
