The ADM812TART-REEL is a surface mount power management IC from Analog Devices, packaged in a SOT-143 case. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 200mW. The device is not radiation hardened and is not RoHS compliant.
Analog Devices ADM812TART-REEL technical specifications.
| Package/Case | SOT-143 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM812TART-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
