
Single-channel power supply support circuit, a surface-mount integrated circuit in a SOT-143-4 package. Features include a reset threshold voltage range of 3.03V to 3.14V, with a typical threshold of 3.08V. Operates with a supply voltage from 1V to 5.5V, drawing a maximum supply current of 10µA. Offers active-high reset with a 560ms reset delay time and 140ms reset timeout. Maximum power dissipation is 200mW, with an operating temperature range of -40°C to 85°C.
Analog Devices ADM812TART-REEL7 technical specifications.
| Package/Case | SOT-143-4 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 200mW |
| Max Reset Threshold Voltage | 3.14V |
| Min Reset Threshold Voltage | 3.03V |
| Max Supply Current | 10uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 15uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3.14V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Reset | Active High |
| Reset Delay Time | 560ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 10uA |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3.03V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM812TART-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
