
Analog Devices ADM823LYKS-R7 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM823LYKS-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
