The ADM823MYKS-R7 is a simple reset/power-on reset IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and has a maximum supply voltage of 5.5V and a maximum supply current of 24uA. The IC has a totem-pole output and is available in a surface mount package. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 24uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |