
Supervisory circuit featuring a watchdog timer and manual reset functionality. Monitors a single voltage with an overvoltage threshold of 4.45V and undervoltage threshold of 4.31V. Offers active-low, push-pull output with a reset delay time of 280ms and reset timeout of 140ms. Operates from 1V to 5.5V with a maximum supply current of 24uA. Surface mountable in an SC package, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM823MYKSZ-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 24uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 24uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM823MYKSZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
