
Supervisory circuit with watchdog and manual reset functionality. Features a 4.38V threshold voltage, with reset thresholds ranging from 4.31V to 4.45V. Operates within a 1V to 5.5V supply voltage range, consuming a maximum of 24uA supply current. Includes active-low reset with a 280ms delay and a 140ms watchdog timeout. Packaged in a 5-lead SOT-23 surface mount configuration, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM823MYRJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 24uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 24uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM823MYRJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.