The ADM823RYKS-R7 is a simple reset/power-on reset IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a surface mount package. The device monitors a single voltage and provides a totem-pole output. It features a watchdog timer and a reset timeout of 140ms. The ADM823RYKS-R7 is not RoHS compliant and contains lead.
Analog Devices ADM823RYKS-R7 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices ADM823RYKS-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.