IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO5, PLASTIC, MO-203AA, SC-70, 5 PIN, Power Management Circuit
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |