
Supervisory circuit featuring a watchdog timer and manual reset functionality. Monitors a single voltage with a reset threshold of 2.93V, adjustable between 2.89V and 2.96V. Operates from 1V to 5.5V supply voltage with a maximum supply current of 12µA. Includes an active-low reset output with a 140ms timeout. Surface mountable in SC70 and SOT-23 packages, designed for tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM823SYKSZ-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output | TOTEM-POLE |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
