
The ADM823YYKS-R7 is a simple reset/power-on reset IC from Analog Devices. It features a single voltage monitoring input with a threshold voltage of 2.19V and an active low reset output. This device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C. The ADM823YYKS-R7 is not RoHS compliant and is packaged in a TSSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM823YYKS-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM823YYKS-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.