
Supervisory circuit with watchdog and manual reset functionality. Features a reset threshold voltage range of 2.16V to 2.22V, with an overvoltage threshold of 2.22V and undervoltage threshold of 2.16V. Operates from 1V to 5.5V supply voltage, consuming a maximum supply current of 12µA. Includes a reset delay time of 280ms and a reset timeout of 140ms, with active-low push-pull output. Packaged in a 5-lead SC70 or SOT-23 for surface mounting, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.22V |
| Min Reset Threshold Voltage | 2.16V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.22V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.19V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.16V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
