
Supervisory circuit with watchdog and manual reset, featuring a 4.56V undervoltage threshold and 4.7V overvoltage threshold. This surface mount component operates from 1V to 5.5V with a typical supply current of 24uA. It offers active high/active low reset with a 280ms reset delay and 140ms reset timeout. Packaged in a 5-lead SOT-23-5, this RoHS compliant integrated circuit is supplied on tape and reel.
Analog Devices ADM824LYRJZ-REEL7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 24uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.7V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 24uA |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.56V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM824LYRJZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
