
Supervisory circuit with watchdog timer and manual reset functionality. Features a 2.93V reset threshold voltage, with undervoltage at 2.89V and overvoltage at 2.96V. Operates with a supply voltage range of 1V to 5.5V and a maximum supply current of 12µA. Includes active high/active low reset with delay times of 280ms and 280ms timeout. Packaged in a 5-lead SC70 surface mount package, supplied on tape and reel.
Analog Devices ADM824SYKSZ-REEL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.96V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.89V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM824SYKSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
