
Analog Devices ADM824SYRJ-REEL7 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.96V |
| Min Reset Threshold Voltage | 2.89V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Nominal Supply Current | 24uA |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM824SYRJ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
