
The ADM825LYKS-R7 is a supervisory circuit from Analog Devices, designed for operation over a temperature range of -40°C to 125°C. It features a reset threshold voltage of 4.56V to 4.7V, and can supply current up to 24uA. The device is packaged in a surface mount package, available on tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.7V |
| Min Reset Threshold Voltage | 4.56V |
| Max Supply Current | 24uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Threshold Voltage | 4.63V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |