
The ADM825MYKS-R7 is a surface mount power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is not radiation hardened. The device has a maximum supply voltage of 5.5V and a maximum supply current of 24uA. It is not RoHS compliant and contains lead. The IC has a threshold voltage of 4.38V and a maximum reset threshold voltage of 4.45V.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM825MYKS-R7 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 24uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Threshold Voltage | 4.38V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.