
Supervisory circuit IC featuring a single monitored voltage with active high/low reset outputs. Offers a reset threshold voltage of 4.38V, with undervoltage detection at 4.31V and overvoltage detection at 4.45V. Operates within a 1V to 5.5V supply voltage range, consuming a maximum of 24uA. Includes a 280ms reset delay and a 140ms reset timeout. Surface mountable in an SC package, suitable for operation between -40°C and 125°C.
Analog Devices ADM825MYKSZ-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.45V |
| Min Reset Threshold Voltage | 4.31V |
| Max Supply Current | 24uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.45V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 24uA |
| Threshold Voltage | 4.38V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.31V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM825MYKSZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
