The ADM825RYKS-R7 is a supervisory circuit from Analog Devices with a threshold voltage range of 2.59V to 2.66V. It operates over a supply voltage range of 1V to 5.5V and can withstand temperatures up to 125°C. The device is available in a surface mount package and is packaged on a tape and reel. It is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Threshold Voltage | 2.63V |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |