
This surface mount power management IC, housed in a SOT-23-5 package, offers single-channel power supply support. It features a reset threshold voltage of 2.63V, with a minimum undervoltage threshold of 2.59V and a maximum overvoltage threshold of 2.66V. Operating across a supply voltage range of 1V to 5.5V, this component draws a typical supply current of 12µA. The device provides active high/active low reset with delay times of 280ms and timeout of 140ms.
Analog Devices ADM825RYRJ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | No |
| Supply Current | 12uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices ADM825RYRJ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
