
Supervisory circuit for power management, featuring a single monitored voltage with a threshold of 2.63V, adjustable from 2.59V to 2.66V. This surface mount component operates from 1V to 5.5V, consuming a maximum of 12µA supply current. It provides active high/low reset with a 280ms delay and a 140ms timeout. The component is available in a 5-lead SOT-23-5 package, RoHS compliant, and rated for operation between -40°C and 125°C.
Analog Devices ADM825RYRJZ-R7 technical specifications.
| Package/Case | SOT-23-5 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.66V |
| Min Reset Threshold Voltage | 2.59V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.66V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.59V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM825RYRJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
