
Supervisory circuit featuring a single monitored voltage with active high/low reset outputs. This surface mount component operates from 1V to 5.5V, drawing a maximum supply current of 12µA. It offers a reset threshold voltage of 2.32V, with specific undervoltage and overvoltage thresholds at 2.28V and 2.35V respectively. Reset delay time is 280ms, and reset timeout is 140ms. The component is RoHS compliant and packaged in tape and reel for SC packages.
Analog Devices ADM825ZYKSZ-R7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.35V |
| Min Reset Threshold Voltage | 2.28V |
| Max Supply Current | 12uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 24uA |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 2.35V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active High/Active Low |
| Reset Delay Time | 280ms |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Supply Current | 12uA |
| Threshold Voltage | 2.32V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.28V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM825ZYKSZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
