
The ADM8320WCY29ARJZR7 is a 1-channel power management IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 3.6V, with a maximum and minimum supply voltage of 5.5V and 0.9V, respectively. The device is packaged in a SOT-23, 5 PIN package type, suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM8320WCY29ARJZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8320WCY29ARJZR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM8320WCY29ARJZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.