Automotive-grade supervisory circuit featuring watchdog timer, manual reset, and active-low open-drain reset output. Operating across a wide temperature range of -40°C to 125°C, this 5-terminal IC supports supply voltages from 0.9V to 5.5V with a nominal 3.6V. The component is housed in a compact R-PDSO-G5 package measuring 1.6mm in width and 2.9mm in length, with a dual terminal position.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM8320WCZ29ARJZR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.