The ADM8320WCZ33ARJZR7 is a 1-channel power management IC from Analog Devices, featuring a supply voltage range of 0.9V to 5.5V with a nominal voltage of 3.6V. It has a temperature grade of AUTOMOTIVE and operates within a temperature range of -40 to 125 degrees Celsius. The device is packaged in a SOT-23, 5 PIN package with a width of 1.6mm and a length of 2.9mm. It has 5 terminals and is designed for use in automotive applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM8320WCZ33ARJZR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.