The ADM8321WAX30ARJZR7 is an automotive-grade power management IC from Analog Devices. It features a 5-pin SOT-23 package and operates over a temperature range of -40C to 125C. The device has a single function and one channel, with a nominal supply voltage of 3.6V and a maximum supply voltage of 5.5V. It is suitable for use in automotive applications where high reliability and temperature stability are required.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM8321WAX30ARJZR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.6 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.