The ADM8323WCC46ARJZR7 is a 5-pin power management IC from Analog Devices, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and accepts supply voltages between 0.9V and 5.5V. The device features a single function and 8 channels, packaged in a SOT-23-5 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM8323WCC46ARJZR7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8323WCC46ARJZR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM8323WCC46ARJZR7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.