The ADM8324WCA46ARJZR7 is an 8-channel power management IC from Analog Devices. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has 5 terminals and a JEDEC package code of R-PDSO-G5. It measures 1.6mm in width and 2.9mm in length. The IC has a nominal supply voltage of 3.3V, a maximum supply voltage of 5.5V, and a minimum supply voltage of 0.9V.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM8324WCA46ARJZR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Screening Level | AEC-Q100 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.