The ADM8613Z232ACBZ-R7 is an industrial temperature IC with a single channel and a supply voltage range of 0.9V to 5.5V. It is packaged in a 6-pin VFBGA and has a maximum operating temperature of 85 degrees Celsius. The IC has a minimum operating temperature of -40 degrees Celsius and is designed for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADM8613Z232ACBZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADM8613Z232ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.96 |
| Length | 1.46 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM8613Z232ACBZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.