
Ultralow power voltage supervisor featuring a single channel and six terminals. This industrial-grade integrated circuit operates within a supply voltage range of 0.9V to 5.5V, with a nominal supply voltage of 2V. It includes both short and long watchdog timer functions. The component is housed in a compact R-XBGA-B6 JEDEC package measuring 0.96mm in width and 1.46mm in length, with terminals positioned at the bottom. Operating temperature range spans from -40°C to 85°C.
Analog Devices ADM8614Y263ACBZ-R7 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B6 |
| Width | 0.96 |
| Length | 1.46 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 2 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 0.9 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADM8614Y263ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.