
Low voltage supervisory circuit featuring a watchdog timer and simple reset functionality. Monitors a single voltage with a reset threshold of 4.63V, adjustable between 4.5V and 4.75V. Operates from 1V to 5.5V with a low supply current of 20uA. Provides an active-low, push-pull output and a 140ms reset timeout. Packaged in a 4-lead SC70 for surface mounting, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADM8616LCYAKSZ-RL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.75V |
| Min Reset Threshold Voltage | 4.5V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 4.75V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.63V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.5V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8616LCYAKSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
