
Low voltage supervisory circuit with watchdog timer, designed for power management applications. Features a reset threshold voltage range of 2.85V to 3V, with a 140ms reset timeout. Operates from a 1V to 5.5V supply voltage, consuming a maximum of 20uA. This surface mount component, packaged in SC70, offers a single monitored input and a push-pull output. Suitable for operation between -40°C and 85°C.
Analog Devices ADM8616SCYAKSZ-RL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.93V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8616SCYAKSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
