
The ADM8616TCYAKSZ-RL7 is a simple reset/power-on reset IC with a single monitored input and output. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 1V. It features a totem-pole output and a push-pull output type. The reset is active low and has a timeout of 140ms. The IC is packaged in a lead-free SC-70 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Analog Devices ADM8616TCYAKSZ-RL7 technical specifications.
| Package/Case | SC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3.08V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
