
Low voltage supervisory circuit with watchdog timer, featuring a 1.67V threshold voltage (1.62V to 1.71V range) and active-low reset. This surface mount integrated circuit operates from 1V to 5.5V with a maximum supply current of 20µA. It includes a watchdog timer and a single monitored input, providing a push-pull output with 20mA capability. Packaged in a 4-lead SC70, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Analog Devices ADM8616WCYAKSZ-RL7 technical specifications.
| Package/Case | SC |
| Height | 1.1mm |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.71V |
| Min Reset Threshold Voltage | 1.62V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 20uA |
| Output | TOTEM-POLE |
| Output Current | 20mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 140ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.67V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADM8616WCYAKSZ-RL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
