IC 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO4, EIAJ, SC-82, SC-70, 4 PIN, Power Management Circuit
Checking distributor stock and pricing after the page loads.
Analog Devices ADM8617RCYAKS-RL7 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 20uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.